What’s new: Find the right parts faster with our redesigned experience

Learn more

Semflex 2121-DKF-M0030

Rf Cable Assemblies Dkf Metric Assembly Sma Strt M-m 30CM
$ 272.833
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Semflex 2121-DKF-M0030.

Newark

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Semflex 2121-DKF-M0030 provided by its distributors.

RF Cable Assemblies DKF METRIC ASSEMBLY SMA STRT M-M 30CM
COAX CABLE, SMA PLUG-SMA PLUG, 11.8"; Co; Connector to Connector:SMA Plug Plug; Coaxial Cable
COAX CABLE, SMA PLUG-SMA PLUG, 11.8"; Cable Length - Imperial:11.8"; Cable Length - Metric:300mm; Coaxial Cable Type:HP190S; Connector Type A:SMA Plug; Connector Type B:SMA Plug; Impedance:50ohm; Jacket Color:Blue RoHS Compliant: Yes

Manufacturer Aliases

Semflex has several brands around the world that distributors may use as alternate names. Semflex may also be known as the following names:

  • EMERSON CONNECTIVITY/SEMFLEX
  • SEMFLEX INC
  • EMERSON NETWORK POWER CONNECTIVITY SEMFLEX
  • Bel Semflex
  • CINCH CONNECTIVITY SOLUTIONS SEMFLEX