Semelab OA91/05

; Diode Type: Small Signal; Forward Current, If(AV): 50mA; Repetitive Reverse Voltage Max, Vrrm: 115V; Forward...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for OA91/05. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Semelab OA91/05.

element14

Datasheet1 page17 years ago

Descriptions

Descriptions of Semelab OA91/05 provided by its distributors.

; Diode Type:Small Signal; Forward Current, If(AV):50mA; Repetitive Reverse Voltage Max, Vrrm:115V; Forward Voltage Max, VF:2.1V; Package/Case:DO-15; Forward Current Average:50mA; Length/Height, External:7.6mm ;RoHS Compliant: Yes

Manufacturer Aliases

Semelab has several brands around the world that distributors may use as alternate names. Semelab may also be known as the following names:

  • MAGNATEC
  • SEMELAB LTD
  • TT Electronics - Semelab
  • Semelab/TT Electronics
  • Semelab Plc
  • TT Semelab