Seeed Studio 113991054

Compact SOM with ESP32-C3 Processor 4MB RAM
$ 5.25

Price and Stock

Inventory History

3 month trend:
-7.11%

CAD Models

Download Seeed Studio 113991054 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Seeed Studio 113991054 provided by its distributors.

Compact SOM with ESP32-C3 Processor 4MB RAM
DEVELOPMENT BOARD, RISC, ARDUINO BOARD;
SEEED STUDIO XIAO ESP32C3 WIFI+B
SEEEDSTUDIO XIAO ESP32C3 NO HDRS
Family Name = Development Boards / Product Type = Development Board / Program Memory MB = 4 / Memory Size kB = 400 / Memory Type = SRAM / Memory Type = Flash / Interfaces = UART / Interfaces = SPI / Interfaces = GPIO / Interfaces = ADC / Interfaces = I²C / Interfaces = I²S / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Supply Voltage Max. V = 5 / Length mm = 21 / Width mm = 17.5

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY