What’s new: Find the right parts faster with our redesigned experience

Learn more

Seeed Studio 113030016

Family Name = Arduino / Product Type = RS232 Shield / Length mm = 155 / Width mm = 75 / Height mm = 25 / Weight g = 52
$ 8.806

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Seeed Studio 113030016 provided by its distributors.

Family Name = Arduino / Product Type = RS232 Shield / Length mm = 155 / Width mm = 75 / Height mm = 25 / Weight g = 52
RS232 SHIELD FOR ARDUINO UNO
RS232 Shield Board

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY