What’s new: Find the right parts faster with our redesigned experience

Learn more

Seeed Studio 111020103

Button Module, Arduino/raspberry Pi;
$ 2.477

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Seeed Studio 111020103 provided by its distributors.

BUTTON MODULE, ARDUINO/RASPBERRY PI;
BUTTON MODULE, ARDUINO/RASPBERRY PI; For Use With:Arduino & Raspberry Pi Board; Accessory Type:Dual Button Module RoHS Compliant: Yes
Family Name = Grove / Product Type = Button / Interfaces = Grove Interface / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Length mm = 40 / Width mm = 20

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY