What’s new: Find the right parts faster with our redesigned experience

Learn more

Seeed Studio 111020048

Seeed Studio HMIDevelopment tools and accessories, Grove - 5-Way Switch
$ 3.658

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Seeed Studio 111020048 provided by its distributors.

Seeed Studio HMIDevelopment tools and accessories, Grove - 5-Way Switch
SWITCH BOARD, ARDUINO BOARD; For Use With:Arduino Board; Accessory Type:5-Way Switch Board RoHS Compliant: Yes
Seeed 111020048 Grove - 5-Way Switch
Family Name = Grove / Product Type = Switch (P) / Interfaces = I²C / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Length mm = 40 / Width mm = 20 / Height mm = 11 / Weight g = 9.9

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY