What’s new: Find the right parts faster with our redesigned experience

Learn more

Seeed Studio 105020093

I2C Motor Driver Board, Arduino Board;
$ 14.575

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Seeed Studio 105020093 provided by its distributors.

I2C MOTOR DRIVER BOARD, ARDUINO BOARD;
I2C MOTOR DRIVER BOARD, ARDUINO BOARD; For Use With:Arduino Board; Accessory Type:I2C Motor Driver Board with L298P Chip RoHS Compliant: Yes
Family Name = Grove / Product Type = Motor Controller/Driver / Interfaces = Grove Interface / Interfaces = I²C / Supply Voltage Min. V = 6 / Supply Voltage Max. V = 12 / Length mm = 44 / Width mm = 64

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY