What’s new: Find the right parts faster with our redesigned experience

Learn more

Seeed Studio 104020048

Seeed 104020048 Grove - Grove Chainable RGB Led V2.0
$ 5.999

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Seeed Studio 104020048 provided by its distributors.

Seeed 104020048 Grove - Grove Chainable RGB Led V2.0
CHAINABLE RGB LED BOARD, ARDUINO BOARD; Kit Contents:Module and cable; For Use With:Arduino Board; Accessory Type:Chainable RGB LED Board V2.0 RoHS Compliant: Yes
Family Name = Computer Interaction Modules / Product Type = Chainable RGB LED / Supply Voltage Max. V = 5 / Length mm = 40 / Width mm = 20 / Height mm = 15 / Weight g = 11

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY