What’s new: Find the right parts faster with our redesigned experience

Learn more

Seeed Studio 103030009

Seeed Studio 103030009 Relay Shield v3.0: 4 Relays Arduino-Compatible
$ 24.44

Price and Stock

Inventory History

3 month trend:
+18.48%

Descriptions

Descriptions of Seeed Studio 103030009 provided by its distributors.

Seeed Studio 103030009 Relay Shield v3.0: 4 Relays Arduino-Compatible
Family Name = Arduino / Product Type = Relay ShieldV3.0 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 5.25 / Length mm = 100 / Width mm = 67 / Height mm = 30 / Weight g = 77
Relay Shield, 4.75 To 5.25 V, 250Ma, 1Hz; Silicon Manufacturer:-; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:-; Silicon Family Name:-; For Use With:Arduino Or Seeeduino Board; Kit Contents:Relay Shield Rohs Compliant: Yes |Seeed Studio 103030009

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY