What’s new: Find the right parts faster with our redesigned experience

Learn more

Seeed Studio 103020010

Seeed 103020010 Grove - 2-Coil Latching Relay
$ 5.683

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Seeed Studio 103020010 provided by its distributors.

Seeed 103020010 Grove - 2-Coil Latching Relay
Family Name = Grove / Product Type = 2-Coil Latching Relay / Length mm = 130 / Width mm = 90 / Height mm = 15 / Weight g = 21
Latching Relay Module, Arduino Board; Silicon Manufacturer:Hongfa Technology; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:Hfd2/005-S-L2; Silicon Family Name:-; For Use With:Arduino Board Rohs Compliant: Yes |Seeed Studio 103020010

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY