What’s new: Find the right parts faster with our redesigned experience

Learn more

Seeed Studio 101020193

Seeed Studio 101020193 Grove Sensor Module: Precise Temp Humidity Pressure

$ 19

Price and Stock

Inventory History

3 month trend:
-35.24%

Descriptions

Descriptions of Seeed Studio 101020193 provided by its distributors.

Seeed Studio 101020193 Grove Sensor Module: Precise Temp Humidity Pressure
BME280 Pressure/Temperature and Humidity Sensor Grove Board
, For easy-to-use Grove Compatible interface
Grove - Barometer Sensor(BME280)
BOARD TPH PRESSURE TEMP BME280
Family Name = Grove Sensor Modules / Product Type = Temperature, Humidity & Barometer Sensor / Interfaces = I²C / Interfaces = SPI / Interfaces = Grove Interface / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5.5 / Length mm = 40 / Width mm = 20 / Height mm = 10 / Weight g = 10

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY