What’s new: Find the right parts faster with our redesigned experience

Learn more

Seeed Studio 101020173

LS06-S Light Sensor Grove Board
$ 3.328

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Seeed Studio 101020173 provided by its distributors.

LS06-S Light Sensor Grove Board
LIGHT SENSOR, ARDUINO/ RASPBERRY PI; For Use With:Arduino & Raspberry Pi Board; Accessory Type:Light Sensor RoHS Compliant: Yes
Family Name = Grove Sensor Modules / Product Type = Light Sensor / Interfaces = Grove Interface / Supply Voltage Max. V = 5 / Length mm = 130 / Width mm = 90 / Height mm = 9.5 / Weight g = 8

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY