Seeed Studio 101020058

Seeed 101020058 Grove - EMG Detector
$ 25.761

Price and Stock

Inventory History

3 month trend:
+33.39%

Descriptions

Descriptions of Seeed Studio 101020058 provided by its distributors.

Seeed 101020058 Grove - EMG Detector
Biomedical Sensor Grove Board
Same Part as INA331, OPA333
EVAL BOARD FOR INA331/OPA333
Family Name = Grove / Product Type = EMG Detector / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Length mm = 140 / Width mm = 100 / Height mm = 30 / Weight g = 45
GROVE EMG DETECTOR

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY