What’s new: Find the right parts faster with our redesigned experience

Learn more

Sealectro 055-939-9019AR6

Rf/coaxial R/a TERMINATOR1 LEGCABLE-PCB50 Ohm
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 055-939-9019AR6. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Sealectro 055-939-9019AR6.

element14 APAC

Datasheet64 pages18 years ago

Farnell

Descriptions

Descriptions of Sealectro 055-939-9019AR6 provided by its distributors.

RF/COAXIAL R/A TERMINATOR1 LEGCABLE-PCB50 OHM
Cannon 50 Ohm Connectors, Coaxial Terminators
Rf/Coaxial R/A Terminator1 Legcable-Pcb50 Ohm; Rf Terminator Type:90° Pcb Terminator; Coaxial Cable Types:-; Frequency Max:4Ghz; Impedance:50Ohm; Product Range:-; Accessory Type:Coaxial Terminator; Coaxial Termination:Solder Rohs Compliant: No |Itt Sealectro 055-939-9019AR6

Manufacturer Aliases

Sealectro has several brands around the world that distributors may use as alternate names. Sealectro may also be known as the following names:

  • SEALEC
  • ITT SEALECTRO
  • SEALECT
  • ITT/SEALECTR
  • Sealectro Electronics
  • SEALECTRO CORP
  • Staffall / Sealectro
  • ITT Cannon Sealectro
  • SEALECTRO BICC ELECTRONICS
  • SEALECTRO (SOCKET)