What’s new: Find the right parts faster with our redesigned experience

Learn more

Sealectro 051-045-0000220

Rf50 |Itt Sealectro 051-045-0000220
$ 8.44
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sealectro 051-045-0000220.

Newark

Datasheet8 pages18 years ago
Datasheet64 pages18 years ago

Descriptions

Descriptions of Sealectro 051-045-0000220 provided by its distributors.

Rf50 |Itt Sealectro 051-045-0000220
ALLIED ONLY IAW 24128-0002
SMB B/H JACK FRONT M
RF/COAXIAL SMB BHD JACK STR 50OHM SOLDER; Connector Type:SMB Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:4GHz

Manufacturer Aliases

Sealectro has several brands around the world that distributors may use as alternate names. Sealectro may also be known as the following names:

  • SEALEC
  • ITT SEALECTRO
  • SEALECT
  • ITT/SEALECTR
  • Sealectro Electronics
  • SEALECTRO CORP
  • Staffall / Sealectro
  • ITT Cannon Sealectro
  • SEALECTRO BICC ELECTRONICS
  • SEALECTRO (SOCKET)