What’s new: Find the right parts faster with our redesigned experience

Learn more

SCS 51060HIC125

SCS 51060HIC125 Humidity Indicator Card, 3"L x 2"W 3 Spot, 5-60% 125/Can
$ 23.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 51060HIC125.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of SCS 51060HIC125 provided by its distributors.

SCS 51060HIC125 Humidity Indicator Card, 3"L x 2"W 3 Spot, 5-60% 125/Can
SCS Anti-static label Humidity Indicator \"Humidity Indicator\" 3 in Blotting paper impregnated with cobalt chloride English
Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
HUMIDITY INDICATOR CARD, 2.5% ACCURACY; No. of Spots: 3 Spot; Relative Humidity Levels: 5%, 10%, 60%; External Height: 3"; External Width: 2"; For Use With: Moisture Barrier Bags; Product Range: -; SVHC: No SVHC (12-Jan-2017);

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51060HIC125.