What’s new: Find the right parts faster with our redesigned experience

Learn more

SCS 100624

1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 6 in x 24 in, 100 per Package
$ 33.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 100624.

JRH Electronics

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
-25.84%

Related Parts

1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 6 x 30", 100 per Package

Descriptions

Descriptions of SCS 100624 provided by its distributors.

1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 6 in x 24 in, 100 per Package
SCS 100624 Static Shield Bag, Metal-In 1000 Series, 6" x 24", 100 EA
Metal-In Static Shielding Bag,6x24in,PK100
1000 Series 6 inch x 24 inch 3.1 mils Metal-In ESD Bag
BAG STATIC SHIELD MTL IN 6"X24"
SHIELD METAL-IN BAG, 152.4MM X 609.6MM
BAG STAT SHLD MTL IN 6X24" 1=1EA

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100624.