What’s new: Find the right parts faster with our redesigned experience

Learn more

Schurter FMBC-A91F-7512

FMBC NEO SER 75A 520Vac 300MHz Chassis Mount Power Line Filter, w/ Screw Terms
$ 445.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter FMBC-A91F-7512.

IHS

Datasheet8 pages2 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Schurter FMBC-A91F-7512 provided by its distributors.

FMBC NEO SER 75A 520Vac 300MHz Chassis Mount Power Line Filter, w/ Screw Terms
Power Line Filter 50Hz/60Hz 75A 520VAC Terminal Block Chassis Mount
FMBC NEO FILTER 3PH 2ST 75A 520VAC A / Carton box RoHS Compliant: Yes
FMBC Series 520 VAC 75 A Two Stage Three Phase Power Line Filter
Three Phase EMI Filter, 520V, 50/60HzHz
POWER LINE FILTER, 3-PH, 75A, 520VAC, TB;
LINE FILTER 480V/520VAC 75A CHAS
Mains filter Dimensions L x W x H: 280 x 80 x 135 mm Temperature range: -25 ... +100 °C Connection cross-section: 25 mm² Test voltage: 2250 VDC, 2 sec Weight: 3.8 kg IEC-climate category: 25/100/21 Phases: 3 Protection class: I Protection rating: IP20 Termination type: Screw Terminal Attenuation @ 10 MHz: 35 dB Attenuation @ 150 MHz: 80 dB Capacitor CY (line to ground): 3.3 uF Number of Inductors L1: 1 Rated Inductance L1: 1.2 mH Rated voltage: 520 VAC Test voltage (line to ground): 2750 VDC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets