Schurter 3-124-244

Fuse Clip, Cso Series, Heavy Duty, 1500V, 32A, Silver Plated, Screw Or Rivet M5, Pc
$ 0.993
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-124-244.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago
Datasheet3 pages6 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-2.22%

Supply Chain

Introduction Date2023-08-11

Descriptions

Descriptions of Schurter 3-124-244 provided by its distributors.

FUSE CLIP, CSO SERIES, HEAVY DUTY,1500V, 32A, SILVER PLATED, SCREW OR RIVET M5, PC
Fuse Clips CSO Fuse Clip 10.3x38/10.3x85
CARTRIDGE FUSE CLIP, 1POS, 32A, 1.5KV;
Clip Cartridge 32A Through hole mounting
Holder Material = Silver-Plated Copper / Holder Colour = Silver / Width mm = 13.8 / Assembly Type = Screw Mount / Voltage Rating kV = 1.5 / Rated Current A = 32 / Length mm = 12 / Height mm = 20.7 / Storage Temperature Max. °C = 155 / Storage Temperature Min. °C = -40 / Fuse Compatibility = 10.3 x 38 mm / Fuse Compatibility = 10.3 x 85 mm

Images

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets