What’s new: Find the right parts faster with our redesigned experience

Learn more

Schurter 3-123-526

AC filter, 50 to 60 Hz, 30 A, 250 VAC, 10.8 W, screw connection, 3-123-526
$ 71.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-123-526.

IHS

Datasheet9 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schurter 3-123-526 provided by its distributors.

AC filter, 50 to 60 Hz, 30 A, 250 VAC, 10.8 W, screw connection, 3-123-526
EMC BLOCK FILTER FMBB EP SERIES SINGLE PHASE STANDARD 2-STAGE 30A BOLT AND NUT
Power Line Filters FMBB EP FILTER 1PH 2ST 30A 250VAC LL
Single Phase EMI Filter, 250V, 50-60Hz
POWER LINE FILTER, 1-PH, 30A, 250V, STUD;
Power Line Filter, 250 VAC, 30 A
LINE FILTER 125V/250VAC 30A CHAS
Power Line Filter, Standard, 30A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:30A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Schurter 3-123-526

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets