Schurter 3-122-075

AC Power Plugs & Receptacles 4783 Connector Rewireable 10A C13
$ 6.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-122-075.

IHS

Datasheet4 pages4 years ago

Sager Electronics

Master Electronics

JRH Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-05-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Schurter 3-122-075 provided by its distributors.

AC Power Plugs & Receptacles 4783 Connector Rewireable 10A C13
IEC CONNECTOR, C13, REWIREABLE, STRAIGHT, 15A/250VAC UL, 3 X 0.75 MM, 18 AWG
PWR ENTRY CONN, IEC60320 C13, SCREW, GRY; Product Range: 4783 Series; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Cable Mount; Contact Termination Type: Screw
Gender = Inlet / Colour = Grey / Termination Type = Cable / Housing Material = Thermoplastic / IEC Connector Type = C13 / Body Orientation = Straight / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = VDE / Standards Met = UL Listed / Standards Met = CCC / Voltage Rating V = 250 / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Protection Class = I / Operating Temperature Min. °C = -25 / Cable Diameter Max. mm = 8.5 / Connector Mounting Type = Screw Mounting / Switch Type = None / Fuse = None

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets