What’s new: Find the right parts faster with our redesigned experience

Learn more

Schurter 3-108-465

IEC Power Entry Module with Line Filter 3 Position 10A Panel Mount Medical Version (M5)
$ 34.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-108-465.

Newark

Datasheet12 pages4 years ago

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-93.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-04-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Schurter 3-108-465 provided by its distributors.

IEC Power Entry Module with Line Filter 3 Position 10A Panel Mount Medical Version (M5)
Mains Power Connector, 2.5A, 250V, Male, Screw Terminal
AC Power Entry Modules DG12 Connector Filter C14 10A M5
DG12 Series 10A 250V Medical Version Screw-on A Power Entry Connector
Power Entry Module W/Line Filter, 10A/Qc; Connector Type:Iec C14; Current Rating:10A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount; Ip Rating:Ip40Rohs Compliant: Yes |Schurter 3-108-465

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets