What’s new: Find the right parts faster with our redesigned experience

Learn more

Schurter 3-107-469

DD12 Series 2 Pole 10A 250V Standard Version Snapin Power Connector Receptacle
$ 25.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-107-469.

IHS

Datasheet9 pages3 years ago

Future Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-05-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schurter 3-107-469 provided by its distributors.

DD12 Series 2 Pole 10A 250V Standard Version Snapin Power Connector Receptacle
Mains Power Connector, 8A, 250VAC, Male, Screw Terminal
Power Entry Module Filtered M 3 POS 250VACVAC 10A Switch/Fuse ST 1 Port
IEC Power Entry Module with Line Filter 3 Position 10A Snap-In
POWER LINE FILTER, STANDARD, 10A, QC; Capacitance: 0.1µF; Voltage Rating: 250VAC; Filter Type: Standard; Current Rating: 10A; Filter Terminals: Quick Connect; Inductance Min: 300µH; Leakage Current Max: 500µA; Product Range: DD1
Power Entry Module W/Filter, 10A, Qc; Connector Type:Iec C14; Current Rating:10A; Voltage Rating:250Vac; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5Mm X 20Mm; Connector Terminals:Quick Connect; Ip Rating:Ip40; Capacitance:0.1Μf Rohs Compliant: Yes |Schurter 3-107-469

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets