Schurter 0751.0505

Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 1.5 kV AC, 1.5 kV DC, 10.3mm x 38mm, 10.3mm x 85mmm
$ 0.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0751.0505.

Farnell

Datasheet2 pages10 years ago
Datasheet2 pages9 years ago

Electro Sonic

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.29%

CAD Models

Download Schurter 0751.0505 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schurter 0751.0505 provided by its distributors.

Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 1.5 kV AC, 1.5 kV DC, 10.3mm x 38mm, 10.3mm x 85mmm
Fuse Clip; Heavy-Duty; 10.3x38/85mm; 1500V; 32A; PCB Mnt; Solder THT; Ag-Pltd Cu; Pk/100
Schurter Fuse clip, CSOseries, 10 x 38mm, Fuse Clip, Made of Silver Plated Copper Alloy
CSO fuse clip for 10.3 × 38 mm and 10.3 × 85 mm fuse links; PCB THT mounting; solder terminals; silver-plated contacts; 1500 VAC/VDC; 32 A; operating temperature -40…+155°C
FUSE CLIP, CARTRIDGE, 1.5KV, 32A, PCB; Fuse Holder Type: Cartridge Fuse Clip; Fuse Current: 32A; Fuse Size Held: 10.3mm x 38.1mm; Holder Terminals: Solder; No. of Fuses: 1Fuses; Product Range: CSO Series; Voltage Rating VAC: 1.

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets