Schurter 0034.9850

Fsf / Fst 5X20

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Schurter 0034.9850 provided by its distributors.

FSF / FST 5X20
Fuse Width mm = 5 / Voltage Rating V = 250 / Pieces pcs = 360 / Case Width mm = 110 / Case Length mm = 215 / Rated Current Max. A = 6.3 / Rated Current Min. A = 1 / Fuse Characteristic = Fast / Slow Blow / Fuse Length mm = 20

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets