Schurter 0031.8316

Block W/fst 0.8A Fuse, Cover; 5X20MM; 500V; 10A; Solder SMT; Pcb Mnt; IP20; TAPE/400
$ 2.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0031.8316.

Sager Electronics

Datasheet5 pages8 years ago
Datasheet5 pages5 years ago

Electro Sonic

Component Distributors Inc.

Fuses Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCzechia
Introduction Date2014-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fuse Fast Acting 1A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk
Schurter3403.0274.23
Electric Fuse, Time Lag Blow, 1A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0274.11
Fuse Chip Slow Blow Acting 1A 277V SMD Solder Pad 15.4 X 5.35 X 5.35mm Ceramic Bag UL/VDE
Littelfuse0LGR001.H
300V Quick fuse Cartridge 1A base mount,standard mounting,box mount 46.23mm(Length)
Littelfuse0LGR001.U
Fus 300V F/A Inline Fuse 1A/ Bulk |Littelfuse 0LGR001.U
Littelfuse0LGR001.UXL
Fus 300V F/A Inline Fuse 1A/ Bulk |Littelfuse 0LGR001.UXL

Descriptions

Descriptions of Schurter 0031.8316 provided by its distributors.

BLOCK W/FST 0.8A FUSE, COVER;5X20MM;500V;10A;SOLDER SMT;PCB MNT;IP20;TAPE/400
Fuse Holder OGN-SMD HOLDER FUSE FST 800mA COVER
OGN for SMT w/ fuse&cover FST 5x20 800mA;
FUSE GLASS 800MA 250VAC 5X20MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets