Schurter 0031.8265

Cartridge Fuse Holder, 1 Fuse, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Solder
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0031.8265.

Sager Electronics

Datasheet5 pages5 years ago
Datasheet5 pages8 years ago
Datasheet5 pages5 years ago

Electro Sonic

Burklin Elektronik

Amar Radio Corporation

Future Electronics

Inventory History

3 month trend:
+50.34%

CAD Models

Download Schurter 0031.8265 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Introduction Date2014-09-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schurter 0031.8265 provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Solder
FUSE BLOCK,1-P,500V,10A, SLDR SMT, PCB MT,5X20MM, SPEC THRMPLSTC/SN-PLT CU, TRAY/500
Fuse Holder 16A 500VDC Surface Mount Solder Pad Box
Holder Material = Thermoplastic / Holder Colour = Black / Width mm = 10.8 / Assembly Type = PCB / Voltage Rating V = 500 / Rated Current A = 10 / Length mm = 22.7 / Height mm = 13.2 / Storage Temperature Max. °C = 60 / Storage Temperature Min. °C = 0 / Fuse Compatibility = 5 x 20 mm / IP Rating = IP20

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0031.8265.