Schurter 0031.1693

Cartridge Fuse Holder, 1 Fuse, 20 A, 600 VAC, 600 VDC, 5mm x 20mm, 6.3mm x 32mm, Quick Connect
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0031.1693.

element14 APAC

Datasheet3 pages9 years ago
Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+9.63%

Supply Chain

Introduction Date2014-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schurter 0031.1693 provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 20 A, 600 VAC, 600 VDC, 5mm x 20mm, 6.3mm x 32mm, Quick Connect
FEU, QUICK-CONNECT, IP40, , 5 X 20 / 6.3 X 32 MM, 90° TO FUSE AXIS, 250 VAC, FUSEHOLDER
Schurter Fuse Holder, FEU Series, Size 6.3 x 32, 5 x 20mm, 10A, Panel Mount
FEU SOCKET 5X20/6.3X32 IP 40; Fuse Holde; FEU SOCKET 5X20/6.3X32 IP 40; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 20A; Fuse Size Held: 1/5" x 4/5", 1/4" x 1-1/4", 5mm x 20mm, 6.3mm x 32mm; Holder Terminals: Quic
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating Max. V = 250 / Holder Material = Thermoplastic / Holder Colour = Black / Assembly Type = Panel Mount / Rated Current A = 10 / Length mm = 46.5 / Storage Temperature Max. °C = 60 / Storage Temperature Min. °C = 0 / Fuse Compatibility = 5 x 20 mm / Fuse Compatibility = 6.3 x 32 mm / IP Rating = IP40 / Insulation Resistance Min. MOhm = 10

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0031-1693
  • 0031.1693.
  • 00311693