Schroff 60807-181

Finish = Grey / Quantity = 1 / Bracket Material = Die-Cast Zinc / Bracket Type = PCB Holder
$ 2.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 60807-181.

X-ON

Datasheet1,215 pages14 years ago

Newark

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.06%

CAD Models

Download Schroff 60807-181 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-12-07

Descriptions

Descriptions of Schroff 60807-181 provided by its distributors.

Finish = Grey / Quantity = 1 / Bracket Material = Die-Cast Zinc / Bracket Type = PCB Holder
Printed board bracket,2 thread M2.5 for front panel/PCB fixing,die-cast zinc,1 piece
Bracket, To Fix Pcb To Panel; |Nvent Schroff 60807-181
PC BOARD HOLDER BRACKET METAL(1PC)
SCHR PC BOARD HOLDER BRA;10-MOQ
BRACKET, TO FIX PCB TO PANEL; Accessory Type: Printed Board Bracket; For Use With: Front Panel And PCB Fixing Plug-in Units; Product Range: -; SVHC: No SVHC (15-Jun-2015)

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60807-181.
  • 60807181