What’s new: Find the right parts faster with our redesigned experience

Learn more

Schroff 23021-609

Board Type = Test Adapter Card / Length mm = 363 / Width mm = 123 / Board Thickness mm = 160
$ 431.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 23021-609.

Electro Sonic

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.67%

Descriptions

Descriptions of Schroff 23021-609 provided by its distributors.

Board Type = Test Adapter Card / Length mm = 363 / Width mm = 123 / Board Thickness mm = 160
TEST CONNECTOR ADAPTER WITH COPPER CONTACTS AND GOLD PLATED
nVent SCHROFF 23021-609 コネクタアダプタ
TEST ADAPTER DIN41612 C96 160M

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23021609