What’s new: Find the right parts faster with our redesigned experience

Learn more

Schroff 23006864

COMPACTPCI BACKPLANE, 64BIT, 4 SLOTS, 6U; Accessory Type: CompactPCI Backplane; F
$ 788.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 23006864.

Master Electronics

Datasheet2 pages12 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Schroff 23006864 provided by its distributors.

COMPACTPCI BACKPLANE, 64BIT, 4 SLOTS, 6U; Accessory Type:CompactPCI Backplane; F
Compact PCI backplane, 6U,á4áSlot,á64-bit,á5áVáVI/O, systemáslot right
BACKPLANE CPCI RIGHT 4SLOT 6U 64BIT 5V | nVent SCHROFF 23006864
BACKPLANE 6U 4 CHAN COMPACTPCI

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23006-864