Schroff 20809290

Panel Hand Tag 14Hp ((Ns)); |Nvent Schroff 20809-290
$ 3.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20809290.

Master Electronics

Datasheet2 pages12 years ago

Related Parts

Keystone5065-2
Spacer Round Swage 3.56mm-ID 6.35mm-OD 15.47mm-LG Brass ASTM B16 Nickel
Keystone5064-2
ROUND SPACER #6 BRASS 3/8" / Round Spacer Unthreaded #6 Brass 0.375" (9.53mm) 3/8"
Keystone5062-2
Spacer Round Swage 3.05mm-ID 6.35mm-OD 15.47mm-LG Brass ASTM B16 Nickel
Keystone1706
PANEL BEARING, FOR .125 SHAFT, THREAD .250-32, L .438, ID .128, BRASS/NICKEL
Keystone2061
RETAINING CLIP, BOW TIE, PANEL MOUNT, L .281, 4-40 THREAD, STEEL/ZN, YL CHROMATE
Keystone2416
CAPTIVE SCREW, STAINLESS STEEL, SLOTTED HEAD,.281 DIA., LENGTH .593, 6-32 THREAD

Descriptions

Descriptions of Schroff 20809290 provided by its distributors.

Panel Hand Tag 14Hp ((Ns)); |Nvent Schroff 20809-290
Trapeziform Handle Aluminium Black 14HP Width
FRONT PANEL HANDLE 14HP
Aluminium handle

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20809-290