Schneider Electric ZBVM3

; For Use With: ZB4, ZB5, ZBE Series Pushbutton Switches ; RoHS Compliant: Yes
$ 283.701
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZBVM3.

Newark

Datasheet1 page0 years ago
Datasheet3 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-17.65%

CAD Models

Download Schneider Electric ZBVM3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2020-07-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-01-31

Descriptions

Descriptions of Schneider Electric ZBVM3 provided by its distributors.

; For Use With:ZB4, ZB5, ZBE Series Pushbutton Switches ;RoHS Compliant: Yes
LED LIGHT BLK GRN 240VAC; For Use With: XB4 and XB5 Series 22mm Pushbutton Switches; Product Range: -; SVHC: No SVHC (15-Jan-2018); Available until stocks are exhausted Alternative available
Product Type = LED Block / Rated Voltage AC V = 240 / Illumination Colour = Green / Termination Type = Screw Clamp Terminal / Mounting Type = Front Mount / Cut Out Size (Diameter) mm = 22 / Protection Rating = IP20 / Series = ZBV Series
Square D (Schneider Electric) ZBVM3 Push Button Switch. Schneider Electric Harmony™ Light Module Series: ZBV 22 mm Dia LED Lamp 230/240 VAC Screw Clamp Terminal Front Mount Green. Additional Description: SQD -ZBVM3 (T) P-BTN LIGHT MODULE 22MM 230-240VAC XB4 230-240VAC XB4. Catalog Description: Schneider ElectricPUSH BUTTON LIGHT MODULE 22MM 230-240VAC XB422mm230/240VACElectrical Component Light ModuleGreen LEDHarmonyScrew Clamp.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL