What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZBVJ4

Pushbutton Light Module, 12 Vac/vdc, Led, 22MM, Red, Screw Clamp, Harmony Series

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZBVJ4.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

TME

CAD Models

Download Schneider Electric ZBVJ4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Schneider Electric ZBVJ4 provided by its distributors.

PUSHBUTTON LIGHT MODULE, 12 VAC/VDC, LED, 22MM, RED, SCREW CLAMP, HARMONY SERIES
Pushbutton Light Module 22Mm 12V Xb4 |Schneider Electric ZBVJ4
SCHNEIDER ELECTRIC RED LIGHT BLOCK, FOR HEAD 22, INTEGRAL LED, 12V, SCREW TERMINALS
LIGHT BLOCK, CTRL & SIGNALLING UNIT, RED; SVHC: No SVHC (15-Jan-2019)
LED element, red, 12 V AC/DC, screw connection, ZBVJ4
CONFIG SWITCH LAMP LED RED 12V
Illumination Type = LED / Illumination Colour = Red / Illumination Supply Voltage V = 12 / Suitable for = Harmony XB4
Lamp Module With Bulb 22 mm, Red
HARMONY XB4, LIGHT BLOCK FOR HEA

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL