What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZBVJ1

Schneider Electric Light Module; LED; 12VAC/DC; Screw Clamp Terminals; White

$ 30.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZBVJ1.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+100%

CAD Models

Download Schneider Electric ZBVJ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-06-06
Lifecycle StatusProduction (Last Updated: 6 days ago)

Descriptions

Descriptions of Schneider Electric ZBVJ1 provided by its distributors.

Schneider Electric Light Module; LED; 12VAC/DC; Screw Clamp Terminals; White
SCHNEIDER ELECTRIC WHITE LIGHT BLOCK, FOR HEAD 22, INTEGRAL LED, 12V, SCREW TERMINALS
LIGHT BLOCK, CTRL & SIGNALLING UNIT, WHT; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted
PUSHBUTTON LIGHT MODULE 22MM 12V XB4 | Schneider Electric ZBVJ1
CONFIG SWITCH LAMP LED WHITE 12V
Lamp Module With Bulb 22 mm, White
Schneider Electric ZBVJ1 Harmony Light Block Brand: Schneider Electric. Part Number: ZBVJ1. Schneider Electric Harmony Square D Light Block, Steady Signal, Series: ZBV, 22 mm Size, LED Lamp, 12 V AC/DC, Screw Clamp Terminal, Front Mounting, Plastic, White, 0.39 in W Dimensions. Additional Description: SQD -ZBVJ1 12 V LED PILOT LIGHT BLOC XB4. Catalog Description: Light block, Harmony XB4 XB5, white, for head 22mm, universal LED, screw clamp terminals, 12V AC DC..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL