Schneider Electric ZBVB4

; For Use With: ZB4, ZB5, ZBE Series Pushbutton Switches ; RoHS Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZBVB4.

Newark

Datasheet2 pages9 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

CAD Models

Download Schneider Electric ZBVB4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Numeric Displays Module 35LED SB. Red Anode Column Cathode Row 12-Pin DIP Module
KingbrightSC10-11EWA
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 26mm
VAOL-SR1XAX-SA; 1W Star Series Red High-Power LED; 620 nm; Domed Lens SMD package
Numeric Displays Module 35LED SB. Red Anode Row Cathode Column 12-Pin DIP Module
KingbrightKB2350EW
LED, Red, 627nm, 2.5V, 20mA, Flat Top, Rectangular, Diffused, TH, 19.05mm × 8.89mm × 6.12mm
KingbrightKB2600EW
Single Color LED Array, High Efficiency Red, Diffused White, 8.89mm

Descriptions

Descriptions of Schneider Electric ZBVB4 provided by its distributors.

; For Use With:ZB4, ZB5, ZBE Series Pushbutton Switches ;RoHS Compliant: Yes
LED LIGHT BLK RED 24V; For Use With: XB4 and XB5 Series 22mm Pushbutton Switches; Product Range: -; SVHC: No SVHC (15-Jan-2018); Available until stocks are exhausted
Product Type = LED Block / Rated Voltage AC V = 24 / Rated Voltage DC V = 24 / Illumination Colour = Red / Termination Type = Screw Clamp Terminal / Mounting Type = Front Mount / Cut Out Size (Diameter) mm = 22 / Protection Rating = IP20 / Series = ZBV Series
Square D (Schneider Electric) ZBVB4 Harmony Light Module. Schneider Electric Harmony™ Light Module, Series: ZBV, 22 mm Dia Size, LED Lamp, 24 VAC/VDC, Screw Clamp Terminal, Front Mounting, Red, 7.2 in L x 5.5 in W x 5.9 in H Dimensions. Additional Description: SQD -ZBVB4 PUSHBUTTON LIGHT MODULE 22MM 24V XB4. Catalog Description: Harmony XB4, Light block for head Ø22, red, integral LED, 24 V AC/DC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL