Schneider Electric ZBVB3

Green Light Block For Head Angel 22 Integral LED 24V Screw Clamp Terminals
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZBVB3.

element14 APAC

Datasheet2 pages9 years ago
Datasheet3 pages0 years ago
Datasheet2 pages0 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

CAD Models

Download Schneider Electric ZBVB3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ZBVB3 provided by its distributors.

Green Light Block For Head Angel 22 Integral LED 24V Screw Clamp Terminals
; For Use With:ZB4, ZB5, ZBE Series Pushbutton Switches ;RoHS Compliant: Yes
Schneider Electric Light Module; LED; 24VAC/DC; Screw Clamp Terminals; Green
Schneider Electric Harmony XB4 Signaallamphouder - ZBVB3
Pushbutton Light Module 22MM 24V, XB4, Green
Square D (Schneider Electric) ZBVB3. Additional Description: SQD -ZBVB3 (O) PUSHBUTTON LIGHT MODULE 22MM 24V GREEN LED.
22mm Harmony 5 lamp block,green ZBVB3
Lamp Module With Bulb 22 mm, Green
CONFIG SWITCH LAMP LED GREEN 24V
Product Type = LED Block / Rated Voltage AC V = 24 / Rated Voltage DC V = 24 / Illumination Colour = Green / Termination Type = Screw Clamp Terminal / Mounting Type = Front Mount / Cut Out Size (Diameter) mm = 22 / Protection Rating = IP20 / Series = ZBV Series

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL