What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZBRT1

WIRELESS & BATTERYLESS TRANSMITTER; Product Range: Harmony Series; SVHC: No SVHC (15-Jan-2019)
$ 98.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZBRT1.

TME

Datasheet36 pages5 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

Inventory History

3 month trend:
-5.80%

CAD Models

Download Schneider Electric ZBRT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric ZBRT1 provided by its distributors.

WIRELESS & BATTERYLESS TRANSMITTER; Product Range: Harmony Series; SVHC: No SVHC (15-Jan-2019)
Switch Component Accessory Type = Transmitter / Suitable for = Harmony XB5 / Suitable for = Harmony XB4 / Switch Component Material = Plastic / Switch Component Colour = Green / Diameter mm = 22
Schneider Electric Harmony Square D Wireless and Batteryless Transmitter, For Use With: Harmony XB5R 22 mm Round Control and Signaling Unit, Specifications: 2405 MHz, 0.87 in Dia Mounting, Spring Return Operating, -25 to 55 deg C Operating Temperature, IP65/IP30 Enclosure, Plastic, 30 mm W x 43 mm D x 41.5 mm H Dimensions

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL