What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZBE205

Switch, 22mm, Contact Block, Standard DOUBLE, 1 N.O./1 N.C.
$ 20.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZBE205.

element14 APAC

Datasheet2 pages26 years ago

Farnell

Newark

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+287%

CAD Models

Download Schneider Electric ZBE205 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

HoneywellAML71SEB
SWITCH END BARRIER; For Use With:Honeywell AML71 Series Pushbutton Switches; Acc
APEMU572
APEM button cap, cover, Black, Used forApem 9600 series(Ultra-Miniature Panel Mount Switch)
NON-LIGHTED PUSHBUTTON | Omron Electronic Components A3CT501B
HoneywellAML78CB
ROCKER SWITCH BLANKING PLUG FOR USE WITH AML SERIES SWITCHES
HoneywellAML75BBC
SEALING BOOT; For Use With:Honeywell AML Series Pushbutton Switches
Industrial Panel Mount Indicators / Switch Indicators Rectangle Black No-Light IP65

Descriptions

Descriptions of Schneider Electric ZBE205 provided by its distributors.

Switch, 22mm, Contact Block, Standard DOUBLE, 1 N.O./1 N.C.
CONTACT BLOCK, 1NO/1NC; Switch Terminals:-; No. of Poles:1 Pole; Contact Current Max:10A; Contact Voltage AC Max:600V; For Use With:-000 A; Contact Voltage DC Max:600V; Product Range:-; SVHC:No SVHC (15-Jan-2018); Contac
Switch Contact Block; For Use With:Square D ZB4 Series 22mm Non-Illuminated Pushbutton Switches; Contact Current Max:6A; Switch Terminals:Screw/Clamp; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Square D (Schneider Electric) ZBE205 Push Button Switch. Schneider Electric Harmony™ Contact Block Series: ZBE 22 mm Size 1NO-1NC Contact Configuration 10 A at 600 VAC Contact Silver Alloy Contact 2 Contacts Momentary Action IP20 Enclosure Screw Clamp Terminal Front Mounting Black/Green. Additional Description: SQD -ZBE205 (T) CONT BLOCK. Catalog Description: Schneider ElectricCONT BLOCK1 NO - 1 NC10A600VA600 - Q600Electrical Component Contact BlockHarmonyScrew Clamp.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZBE 205
  • ZBE-205
  • ZBE205.