What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZBE1014

Contact Block, 1NO Slow Break, 22mm, Contact Rating: 10A @ 250V AC
$ 12.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZBE1014.

Burklin Elektronik

Datasheet4 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-95.20%

CAD Models

Download Schneider Electric ZBE1014 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-03-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric ZBE1014 provided by its distributors.

Contact Block, 1NO Slow Break, 22mm, Contact Rating: 10A @ 250V AC
Auxiliary switch block, 1 Form A (N/O), 240 V, 3 A, ZBE1014
Contact Blocks N.O. SPST Plug-In Connector 6A 240VAC 250VDC
Schneider Electric Harmony XB4 ZBE1014 - ZBE1014
CONT BL SPST 6A 120V/220MA 125V
Contact Block, Pb Sw/Pilot Light, 1P, 6A; Switch Terminals:Connector; No. Of Poles:1 Pole; Contact Current Max:6A; Contact Voltage Ac Max:120V; For Use With:Schneider Harmony Xb4/Xb5 Series Pushbuttons & Pilot Lights Rohs Compliant: Yes |Schneider Electric ZBE1014

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZBE 1014