What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB6ZB45B

Red Light Block With Body/fixing Collar With Integral Led 12 to 24V 1NO+1NC
$ 24.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB6ZB45B.

Burklin Elektronik

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSpain
Introduction Date2015-11-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric ZB6ZB45B provided by its distributors.

RED LIGHT BLOCK WITH BODY/FIXING COLLAR WITH INTEGRAL LED 12 TO 24V 1NO+1NC
Switch Access Push Button Switch Body
Schneider Electric Harmony XB6 ZB6ZB45B - ZB6ZB45B
Schneider 16MM LT MOD RED 65168-014
CONT BL DPST 3A 120V/220MA 125V
SWITCH BODY, 12-24VAC/DC, 1NO/1NC; Series:Harmony; Switch Function Type:1 N/O + 1 N/C; Voltage, Contact DC Max:24V; Colour:Red; External Depth:18mm; External Length / Height:40mm; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Width, External:18mm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB6-ZB45B