What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB6Z5B

SCHNEIDER ELECTRIC ZB6Z5B Contact Block, 1NO/1NC Slow Break, 16mm
$ 10.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB6Z5B.

Newark

Datasheet24 pages14 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-16.38%

Descriptions

Descriptions of Schneider Electric ZB6Z5B provided by its distributors.

SCHNEIDER ELECTRIC ZB6Z5B Contact Block,1NO/1NC Slow Break,16mm
Contact Block, Pb Sw, 2P, 3A, 250V; Switch Terminals:Quick Connect, Solder; No. Of Poles:2 Pole; Contact Current Max:3A; Contact Voltage Ac Max:240V; For Use With:Schneider Xb6 Series 16Mm Pushbutton Switches Rohs Compliant: Yes |Schneider Electric ZB6Z5B
Square D (Schneider Electric) ZB6Z5B Harmony Contact Assembly. Schneider Electric Harmony Square D Contact Block, 2-Pole Electrical Component, Series: ZB6, 16 mm Size, 1NO-1NC Contact Configuration, 6 A at 250 VAC/B300 to R300 Contact, Silver Alloy Contact, 1 Contacts, Momentary Action, Slow Break Operator, IP65 Enclosure, Faston Terminal, Direct Mounting, Plastic, 0.71 in W x 1.57 in D x 0.71 in H Dimensions. Additional Description: SQD -ZB6Z5B 16MM NO,NC CONT 65168-011 ZB6E2B, ZB6E1B, ZB6Y009. Catalog Description: Complete body for push buttons or selector switches, Harmony XB6, single contact block with body/fixing collar 1NO+1NC faston connector.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL