What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB6Z1B

Auxiliary switch block, 1 Form A (N/O), 120 V, 3 A, ZB6Z1B

$ 5.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB6Z1B.

Farnell

Datasheet5 pages26 years ago
Datasheet13 pages24 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-15.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric ZB6Z1B provided by its distributors.

Auxiliary switch block, 1 Form A (N/O), 120 V, 3 A, ZB6Z1B
Switch Access Push Button Switch/Selector Switch Body
ELECTRIC XB6 CONTACT BLOCK 1NO FASTON CONNECTORS TERMINAL
Schneider Electric Harmony XB6 ZB6Z1B - ZB6Z1B
CONTACT BLOCK; 16MM NO CONT ;ROHS COMPLIANT: YES
Contact Block, Black, 1NO, 16 mm, ZB6
BODY FOR CONTROL BUT TO N DIAM 16 1 NO
IP65 1 NO 16mm contact block,ZB6
Schneider 16MM NO CONT 65168-011
COMPLETE BODY FOR PUSH BUTTONS O
CONT BL SPST 3A 120V/220MA 125V

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB6-Z1B
  • ZB6Z1B.