What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB6YD20

LEGEND HOLDER; For Use With: XB6 Series Pushbutton Switches ; RoHS Compliant: Yes
$ 1.425
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB6YD20.

element14 APAC

Datasheet24 pages15 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Schneider Electric ZB6YD20 provided by its distributors.

LEGEND HOLDER; For Use With:XB6 Series Pushbutton Switches ;RoHS Compliant: Yes
SWITCH PART, LEGEND HOLDER 24X48MM FOR ROUND OR SQUARE OPERATORS
LEGEND HOLDER; Accessory Type:Legend Holder; For Use With:XB6 Series 16mm Control and Signalling Units
Harmony XB6, legend holder 24 x 28 mm for legend 8 x 21 mm unmarked
Schneider Electric Harmony XB6 ZB6YD20 - ZB6YD20
Schneider 16MM XB6 LEGEND HOLDER ONLY FOR 8
LEGEND PLATE HOLDER, WITHOUT LEGEND INSERT
Legend Holder 24 X 28MM PK OF 10
Label holder for label, ZB6YD20
HARMONY XB6, LEGEND HOLDER 24 X

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL