Schneider Electric ZB6EB3B

16MM Diameter Pilot Light Module, Green Color, 12-24VAC/DC Led Lamp
$ 10.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB6EB3B.

Newark

Datasheet2 pages0 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+14.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ZB6EB3B provided by its distributors.

16MM DIAMETER PILOT LIGHT MODULE, GREEN COLOR, 12-24VAC/DC LED LAMP
INDICATOR, LED PANEL MNT, GREEN, 24V; Mounting Hole Dia:16mm; LED Color:Green; Forward Current If:15mA; Forward Voltage:24V; Color:Green; Operating Temperature Max:70°C; Operating Temperature Min:-25°C
LED SWITCH BODY, 12-24VAC/DC, GRN; For Use With:XB6 Control and Signalling Units; Accessory Type:LED Switch Body; Colour:Green; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Supply Voltage:24V

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB6 EB3B
  • ZB6-EB3B
  • ZB6EB3B.