What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB6DW4

Red Push Button Head, Spring Return, 16MM Cutout, Electric XB6 Series

$ 9.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB6DW4.

Burklin Elektronik

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-40.14%

Descriptions

Descriptions of Schneider Electric ZB6DW4 provided by its distributors.

RED PUSH BUTTON HEAD, SPRING RETURN, 16MM CUTOUT, ELECTRIC XB6 SERIES
Sw Act Ip65 Nema 4 Nema 4X Nema 13; |Schneider Electric ZB6DW4
SWITCH ACTUATOR, PUSHBUTTON, RED; SVHC: No SVHC (15-Jan-2019)
Switch Access Push Button Switch Rectangular Operator
Schneider Electric Harmony XB6 ZB6DW4 - ZB6DW4
Illuminated Push Button Operator, 16 mm, Red
Red illum head spring return switch
Schneider 16MM ILLUM PB 65168-013
CONFIG SW BODY PUSHBUTTON ILLUM

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL