What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5RTC2

Wireless Eqpt; Switch; Pushbtn Xmtr; no bat. needed; 22mm mnt; 40mm Black cap
$ 127.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5RTC2.

Newark

Datasheet3 pages9 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.45%

CAD Models

Download Schneider Electric ZB5RTC2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric ZB5RTC2 provided by its distributors.

Wireless Eqpt; Switch; Pushbtn Xmtr; no bat. needed; 22mm mnt; 40mm Black cap
TRANSMITTER, 40MM CAP, MUSHROOM HEAD PUSHBUTTON, SPRING, HARMONY XB5 SERIES
Transmitter- 40 Mm- Mushroom Head Pushbutton -Spring Return
Pb Switch, Mushroom, Panel; |Schneider Electric ZB5RTC2
Wireless Push Button Transmitter, Mushroom Head, Momentary Action, Not Applicable Release, Black
circular-40.00(Dia) threaded mounting,panel mount
ZB5R WIRELESS MUSHROOM 40MM BLACK + TRNSMTR
PB SWITCH, MUSHROOM, PANEL; Switch Operation: Momentary; Pushbutton Actuator Style: Mushroom; Contact Configuration: -; Product Range: Harmony XB5 Series; Switch Terminals: Screw Clamp; IP Rating: IP30, IP65; SVHC: No SVHC (15-

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 RTC2