What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5RTA2

Complete ZB5R push button with transmitter, black cap without marking ; RoHS Compliant: Yes
$ 118.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5RTA2.

Burklin Elektronik

Datasheet5 pages3 years ago

TME

RS (Formerly Allied Electronics)

Future Electronics

Newark

Inventory History

3 month trend:
-32.72%

CAD Models

Download Schneider Electric ZB5RTA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-01-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric ZB5RTA2 provided by its distributors.

Complete ZB5R push button with transmitter, black cap without marking ;RoHS Compliant: Yes
Transmitter ZB5R head, black Diameter: 30mm;Material: Plastic;Colour: Black;Type: Push Button Transmitter;Action: Spring Return;Push Buttons
Series = Harmony XB5 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 22 / Switch Material = Plastic / Switch Colour = Black / Illumination = No / Mounting Type = Panel Mount / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K
TRANSMITTER HEAD, BLACK W/O MARKING; Contact Configuration:-; Switch Operation:(On)-Off-(Off); IP Rating:IP65, IP30; Actuator Style:Plunger; Switch Terminals:Wireless; Actuator Diameter:30mm; Actuator / Cap Colour:Black; Colour:Black, No White l mark; External Depth:34mm; External Length / Height:86mm; External Width:53mm; Illumination Colour:Black; Material:Plastic

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 RTA2