What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5FK1463

Flush Mounted Blue Illum Selector Switch Head 2 Pos Return Right to Left
$ 30.673
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5FK1463.

TME

Datasheet123 pages3 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Schneider Electric ZB5FK1463 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ZB5FK1463 provided by its distributors.

FLUSH MOUNTED BLUE ILLUM SELECTOR SWITCH HEAD 2 POS RETURN RIGHT TO LEFT
Actuator, Selector Switch, Blue; For Use With:Schneider Harmony Xb5 Series 30Mm Illuminated Selector Switches; Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13; Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric ZB5FK1463
Switching Function = Spring Return from Right / Actuator Type = Handle / Suitable for = Harmony XB5 / Cut Out Size (Diameter) mm = 30 / Illumination = Yes / Switch Colour = Blue / Housing Material = Plastic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / External Diameter mm = 37 / Length mm = 46 / Width mm = 37 / Height mm = 37

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL