What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5CW313

SCHNEIDER ELECTRIC ZB5CW313 Illuminated Push Button Operator, 22 mm, White
$ 17.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5CW313.

Amar Radio Corporation

Datasheet14 pages3 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+4.65%

CAD Models

Download Schneider Electric ZB5CW313 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-04-28
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Schneider Electric ZB5CW313 provided by its distributors.

SCHNEIDER ELECTRIC ZB5CW313 Illuminated Push Button Operator, 22 mm, White
Head, Pushbutton, 22Mm, White, Ill; |Schneider Electric ZB5CW313
PUSHBUTTON HEAD, WHITE, MOMENTARY, 22.4MM CUTOUT, HARMONY XB5 SERIES
Switch Access Push Button Switch Square Operating Head
Schneider Electric Harmony XB5 ZB5CW313 - ZB5CW313
Illuminated Pushbutt , ZB5CW313, 22mm diameter
CONFIG SW BODY PUSHBUTTON ILLUM
HEAD, PUSHBUTTON, 22mm, WHITE, ILL; For Use With:Momentary Illuminated Pushbutton Switches; IP / NEMA Rating:-; Product Range:-; SVHC:No SVHC

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 CW313